text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1437558-7

MTA Series SPDT Momentary-Off-Momentary Standard Round Toggle Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1437558-7 - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Contact Material: Gold Over Silver
Actuator Type: Round
Bushing Style: Threaded
Mounting Method: Through Hole
Features & Applications

The 1-1437558-7 is a MTA Series SPDT Momentary-Off-Momentary Standard Round Toggle Switch.

It has an Operating temperature ranges b/w -20 °C to 80 °C.

Product Features:

  • Series = MTA
  • Configuration (Pole-Throw) = Single Pole - Double Throw
  • Termination Type = Printed Circuit, Vertical
  • Current Rating (A) = 6
  • Seal Type = Terminal Seal (Insert Molded)
  • Mount Style = Through-Hole
  • Contact Plating = Gold Flash over Silver
  • Toggle Style = Baton Long
  • Toggle Length (mm) = 10.40
  • Process Sealed = No
  • Bushing Style = Threaded
  • Bushing Type = 1/4-40
  • UL Flammability Rating = UL 94 V-0
  • Operating Function = (On) Off (On)

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,227.00
USD
Quantity
Web Price
25
$12.45
50
$12.36
75+
$12.27
Product Variant Information section