text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6275AA2PQNW

TL6275 Series 50mA @ 12VDC SPST Tact Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6275AA2PQNW - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 350gf
Contact Plating: Silver
Actuator Style: Plunger
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +70°C
Dimension: H  7.2mm x L  8mm x W  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1040
Multiple Of:
65
Total
$2,662.40
USD
Quantity
Unit Price
65
$2.64
130
$2.62
195
$2.60
260
$2.59
325+
$2.56
Product Variant Information section