text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6110BF300QP

TL6110 Series SPST 3 N Standard Right Angle Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6110BF300QP - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 3N
Contact Material: Silver
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  8mm x W  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5096
Multiple Of:
52
Total
$2,981.16
USD
Quantity
Unit Price
52
$0.64
156
$0.62
260
$0.615
520
$0.605
1,040+
$0.585
Product Variant Information section