Manufacturer Part #
TL3305AF260QG
TL3305A Series SPST 12 V 4.5 x 4.5 mm 260 gf Top Actuated SMT Tactile Switch
Product Specification Section
E-Switch TL3305AF260QG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL3305AF260QG - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 12V |
Current Rating: | 50mA |
Insulation Resistance: | 250MΩ |
Contact Material: | Silver |
Operating Force: | 260gf |
Contact Plating: | Silver |
Actuator Style: | Top Actuator |
Termination Style: | Gull Wing |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -20°C to +70°C |
Dimension: | L 4.5mm x W 4.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
Factory Lead Time:
15 Weeks
Quantity
Web Price
2,000
$0.107
4,000
$0.104
6,000
$0.102
8,000
$0.101
10,000+
$0.0971
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount