text.skipToContent text.skipToNavigation

Manufacturer Part #

KSS323GLFG

KSS Series Sub Mini Side Actuated SPST 2 N Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
C&K KSS323GLFG - Technical Attributes
Attributes Table
Actuation Force: 2N
Contact Material: Gold
Actuator Style: Side Actuated
Termination Style: Gull Wing
Dimension: L  7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,515.00
USD
Quantity
Unit Price
3,000+
$0.505
Product Variant Information section