Manufacturer Part #
KSC721GLFS
KSC7 Series SPST N.O. 50 mA 32 VDC 225GF Surface Mount Tactile Switch
Product Specification Section
C&K KSC721GLFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KSC721GLFS - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 32V |
Current Rating: | 50mA |
Contact Material: | Silver |
Operating Force: | 225gf |
Contact Plating: | Silver |
Actuator Style: | Soft |
Termination Style: | Gull Wing |
Operating Temperature: | -40°C to +85°C |
Dimension: | H 4.4mm x L 6.2mm x W 6.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000
$0.335
2,000
$0.33
3,000
$0.325
4,000
$0.32
5,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount