text.skipToContent text.skipToNavigation

Manufacturer Part #

KMR421NGLFS

KMR Series SPST-NO 32 V 2 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
C&K KMR421NGLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1GΩ
Actuation Force: 2N
Contact Material: Silver
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  2.5mm x L  4.2mm x W  2.8mm
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,230.00
USD
Quantity
Unit Price
6,000+
$0.205
Product Variant Information section