text.skipToContent text.skipToNavigation

Manufacturer Part #

3.14.001.001/0000

RF 19 Series SPST-NO 35 V 100 mA Top Actuated Through Hole Tactile Switch

ECAD Model:
Mfr. Name: RAFI
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
RAFI 3.14.001.001/0000 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 35V
Current Rating: 0.1A
Insulation Resistance: 1GΩ
Contact Material: Gold
Operating Force: 296gf
Actuator Style: Top Actuator
Termination Style: PC Pin
Operating Temperature: -25°C to +70°C
Dimension: H  9.7mm x L  19.05mm x W  19.05mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8
USA:
8
8
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.14
USD
Quantity
Unit Price
1
$2.14
20
$2.10
40
$2.07
125
$2.04
250+
$2.00
Product Variant Information section