text.skipToContent text.skipToNavigation

Manufacturer Part #

1825027-2

Alcoswitch Series SPST-NO 24V 160 g PCB Through Hole Tactile Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2243
Product Specification Section
TE Connectivity 1825027-2 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Contact Material: Copper Alloy
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Round
Termination Style: PCB
Dielectric Withstanding Voltage: 500V
Operating Temperature: -35°C to +85°C
Dimension: H  7.01mm x L  7.11mm x W  7.16mm
Pricing Section
Global Stock:
10,073
USA:
10,073
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.103
250
$0.10
500
$0.0981
1,500
$0.0951
3,000+
$0.0901