Manufacturer Part #
1.14.100.503/0000
MICON-8 Series SPST-NO 42 V 100 mA Top Actuated Surface Mount Tactile Switch
Product Specification Section
RAFI 1.14.100.503/0000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RAFI 1.14.100.503/0000 - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Rated Voltage (VAC): | 42VAC |
Current Rating: | 100mA |
Insulation Resistance: | 10Ω |
Contact Material: | Silver |
Operating Force: | 3.3gf |
Contact Plating: | Tin |
Actuator Style: | Round |
Termination Style: | Gull Wing |
Operating Temperature: | -40°C to +90°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1,000+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount