text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMCJM9L0L

ZM Series Sub Mini SPDT 1.5 N Leaf Left Footed Through Hole Snap Action Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ZMCJM9L0L - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Leaf
Operating Force: 150gf
Contact Current-Max: 0.2A
Termination Style: Left Angle / PC Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$624.00
USD
Quantity
Unit Price
1
$2.23
20
$2.18
40
$2.16
125
$2.12
250+
$2.08
Product Variant Information section