text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMA03A150P00PC

ZMA Series Sub Mini SPDT 1.5 N Button Through Hole Snap Action Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ZMA03A150P00PC - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Plunger
Operating Force: 150gf
Contact Current-Max: 3A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
100
$0.56
200
$0.555
400
$0.545
500
$0.54
1,500+
$0.525
Product Variant Information section