text.skipToContent text.skipToNavigation

Manufacturer Part #

WS10850100F130WA

WS1 Series SPDT 0.1 A 48 VDC -40°C to 85°C Wire Lead Snap Acting Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch WS10850100F130WA - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Pin Plunger
Operating Force: 130gf
Contact Current-Max: 100mA
Termination Style: Wire Leads
Switch Operation: On-On
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$1,950.00
USD
Quantity
Unit Price
200+
$1.95
Product Variant Information section