text.skipToContent text.skipToNavigation

Manufacturer Part #

SN3101-SP-E

SN31 Series 1NO/1NC Plunger Side 5 Pin M12 Quick Connect Compact Limit Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International SN3101-SP-E - Technical Attributes
Attributes Table
Contact Current-Max: 10A
Contact Resistance: 25mΩ
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$422.90
USD
Quantity
Web Price
1
$43.71
3
$43.03
5
$42.71
10
$42.29
20+
$41.63
Product Variant Information section