text.skipToContent text.skipToNavigation

Manufacturer Part #

S-13J

S-13 Series SPDT 15 A Panel Mount Plunger General Purpose Micro Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International S-13J - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Pin Plunger
Operating Force: 425gf
Contact Current-Max: 15A
Switch Operation: On-Off-On
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$52.60
USD
Quantity
Web Price
1
$5.47
10
$5.26
25
$5.10
50
$4.99
125+
$4.73
Product Variant Information section