text.skipToContent text.skipToNavigation

Manufacturer Part #

MS085R101F020S1C

SW SNAP ACT SPST-NO 0.4VA 20V

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch MS085R101F020S1C - Technical Attributes
Attributes Table
Circuitry: SPST N.O.
Actuator Style: Lever
Contact Current-Max: 0.4A
Termination Style: Solder Lug
Contact Material: Gold
Insulation Resistance: 100MΩ
Switch Operation: Off-Mom
Operating Temp Range: -25°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
540
Multiple Of:
270
Total
$680.40
USD
Quantity
Unit Price
270
$1.28
540
$1.26
1,080
$1.25
1,350+
$1.24
Product Variant Information section