text.skipToContent text.skipToNavigation

Manufacturer Part #

LS0851500F250V1A

Switch Snap Action N.O./N.C. SPDT Button PC Pins 15A 250VAC 2.45N Thru-Hole

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch LS0851500F250V1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Round Plunger
Contact Current-Max: 15A
Termination Style: PC Pin
Contact Material: Silver
Switch Operation: On-Mom
Operating Temp Range: -25°C to +85°C
Dimension: 27.9 x 15.9 x 10.3
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$540.00
USD
Quantity
Unit Price
100
$1.11
200
$1.10
400
$1.09
500+
$1.08