text.skipToContent text.skipToNavigation

Manufacturer Part #

DH2CB1PA

DH2 Series SPDT Straight Solder IP40 Lever Miniature Snap Acting Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics DH2CB1PA - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 50gf
Contact Current-Max: 500mA
Termination Style: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
Total
$2,640.00
USD
Quantity
Unit Price
200+
$2.64
Product Variant Information section