text.skipToContent text.skipToNavigation

Manufacturer Part #

DG23B1LA

DG Series Sub Mini SPDT 0.3 N Hinged Lever Through Hole Snap Action Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics DG23B1LA - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 45gf
Contact Current-Max: 0.05A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,660.00
USD
Quantity
Unit Price
1
$1.76
25
$1.74
50
$1.72
150
$1.70
300+
$1.66
Product Variant Information section