text.skipToContent text.skipToNavigation

Manufacturer Part #

1825043-1

SPDT 150 Gram Force 0.1 Amp Round Pin Plunger Through Hole Snap-Action Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825043-1 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Plunger
Operating Force: 150gf
Contact Current-Max: 0.1A
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,350.00
USD
Quantity
Web Price
5,000+
$0.47
Product Variant Information section