text.skipToContent text.skipToNavigation

Manufacturer Part #

1050.4102

1050 Series 5 A SPDT 0.5 N Plunger Through Hole Snap Action Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1050.4102 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Plunger
Operating Force: 50gf
Contact Current-Max: 5A
Termination Style: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$1,820.00
USD
Quantity
Web Price
1
$4.19
15
$4.02
30
$3.94
100
$3.80
200+
$3.64
Product Variant Information section