text.skipToContent text.skipToNavigation

Manufacturer Part #

1006.1201

1006 Series SPDT 400 V 10 A Chassis Mount Snap Action Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1006.1201 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Contact Current-Max: 10A
Termination Style: Quick Connect
Contact Resistance: 100mΩ
Insulation Resistance: 100MΩ
Switch Operation: Mom
Operating Temp Range: -40°C to +100°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$2,784.00
USD
Quantity
Web Price
400+
$6.96
Product Variant Information section