Manufacturer Part #
SS12SBP2
SS Series Ultra Mini SPDT On-None-On Top Actuated Through Hole Slide Switch
Product Specification Section
NKK Switches SS12SBP2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches SS12SBP2 - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | SPDT |
Contact Current-Max: | 0.1A |
Contact Material: | Silver |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.54
25
$1.52
50
$1.51
150
$1.48
300+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole