Manufacturer Part #
JS207011CQNR
JS Series 300 mA 6 V DP3T On-On-Mom Through Hole Standard Actuated Slide Switch
Product Specification Section
C&K JS207011CQNR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K JS207011CQNR - Technical Attributes
Attributes Table
Actuator Style: | Standard |
Switch Operation: | On-On-Mom |
Circuitry: | DP3T |
Voltage Rating: | 6V |
Contact Current-Max: | 0.3A |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 70mΩ |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Termination Style: | PC Pin |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.995
50
$0.955
150
$0.92
500
$0.88
1,500+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
750 per Bag
Mounting Method:
Through Hole