Manufacturer Part #
JS202011CQN
JS Series DPDT On-On PC Pin Through Hole Subminiature Slide Switch
Product Specification Section
C&K JS202011CQN - Product Specification
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
C&K JS202011CQN - Technical Attributes
Attributes Table
Actuator Style: | Standard |
Switch Operation: | On-Off |
Circuitry: | DPDT |
Voltage Rating: | 6V |
Contact Current-Max: | 300mA |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 70mΩ |
Contact Material: | Silver Over Copper |
Contact Plating: | Silver |
Termination Style: | Straight Thru Hole |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
5,350
USA:
5,350
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.415
100
$0.40
200
$0.39
500
$0.375
1,250+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
PCB Mount