text.skipToContent text.skipToNavigation

Manufacturer Part #

EG2315A

EG Series DP3T On-On-On Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch EG2315A - Technical Attributes
Attributes Table
Switch Operation: On-On-On
Circuitry: DP3T
Contact Current-Max: 0.2A
Contact Material: Silver Over Copper
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
1
$0.56
50
$0.55
125
$0.535
300
$0.525
750+
$0.50
Product Variant Information section