Manufacturer Part #
EG2201B
EG Series DPDT On-On Vertical Through Hole Slide Switch
Product Specification Section
E-Switch EG2201B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch EG2201B - Technical Attributes
Attributes Table
Switch Operation: | On-On |
Circuitry: | DPDT |
Contact Current-Max: | 0.2A |
Contact Material: | Silver Over Copper |
Termination Style: | Vertical |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
250
$0.52
500
$0.51
750
$0.505
1,000
$0.50
1,250+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Through Hole