Manufacturer Part #
EG1313
EG Series SP3T On-On-On Right Angle Through Hole Slide Switch
Product Specification Section
E-Switch EG1313 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch EG1313 - Technical Attributes
Attributes Table
Switch Operation: | On-On-On |
Circuitry: | SP3T |
Contact Current-Max: | 0.2A |
Contact Material: | Silver Over Copper |
Termination Style: | Right Angle |
Mounting Method: | Through Hole |
Features & Applications
The EG Series SP3T On-On-On Right Angle Through Hole Slide Switch
Features:
- Variety of package style & sizes
- Up to 6 Poles
- Variety of functions
- Positive detent
- Smt options
Applications:
- Computer servers/peripherals
- Consumer electronics
- Instrrumentation
- Test & Measurement
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
800
$0.47
1,600
$0.455
2,400
$0.45
3,200
$0.445
4,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
800 per Bulk
Mounting Method:
Through Hole