text.skipToContent text.skipToNavigation

Manufacturer Part #

AS12CV

AS Series SPDT On-On 28V Vertical with Bracket Through Hole Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AS12CV - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 28VAC
Voltage Rating: 28V
Insulation Resistance: 500MΩ
Contact Resistance: 50mΩ
Contact Material: Phosphor Bronze
Contact Plating: Gold
Termination Style: Vertical with Bracket
Dielectric Withstanding Voltage: 500V
Operating Temperature: 85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$436.00
USD
Quantity
Unit Price
100
$4.36
200
$4.32
300
$4.30
400
$4.28
500+
$4.23
Product Variant Information section