text.skipToContent text.skipToNavigation

Manufacturer Part #

500SSP1S1M6QEB

500 Series SPDT On-None-On Vertical Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 500SSP1S1M6QEB - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Silver Over Copper
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The 500 series slide switches are PC Board mountable or panel mountable. They come in single or double pole options and have multiple actuator height options.

Features:

  • Single & double pole options
  • Multiple actuator height options
  • Panel & PC board mountable

Applications:

  • Computer servers/peripherals
  • Consumer electronics
  • Instrumentation
  • Test & measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
648
Multiple Of:
54
Total
$1,205.28
USD
Quantity
Unit Price
54
$1.92
108
$1.90
162
$1.89
216
$1.88
270+
$1.86
Product Variant Information section