text.skipToContent text.skipToNavigation

Manufacturer Part #

1825204-3

4P4T Single Actuator 4 Position PC Vertical Slide Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825204-3 - Technical Attributes
Attributes Table
Actuator Style: Slide
Switch Operation: On-On-On-On
Rated Voltage (VAC): 125VAC
Contact Current-Max: 300mA
Insulation Resistance: 1000MΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -20°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$4,548.00
USD
Quantity
Web Price
200+
$22.74
Product Variant Information section