text.skipToContent text.skipToNavigation

Manufacturer Part #

RM106772BCB

RM Series 6 Position SP6T Through Hole Gold Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K RM106772BCB - Technical Attributes
Attributes Table
Indexing: 45°
Circuitry: SP6T
No of Positions: 6
Contact Style: Non-Shorting
Termination Style: PC Through Hole
Contact Material: Gold
Current Rating: 0.5A
Voltage Rating: 24V
Insulation Resistance: 100MΩ
Contact Plating: Gold
Actuator Style: Screwdriver Slot
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +85°C
Dimension: Ø 9.2 x 15.1 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1134
Multiple Of:
189
Total
$2,268.00
USD
Quantity
Unit Price
189
$2.06
378
$2.04
567
$2.03
756
$2.02
945+
$2.00
Product Variant Information section