text.skipToContent text.skipToNavigation

Manufacturer Part #

R20405RN02Q

R Series 4 Position DP4T Through Hole Copper Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
C&K R20405RN02Q - Technical Attributes
Attributes Table
Indexing: 36°
Circuitry: DP4T
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: PC Pin
Contact Material: Copper
Current Rating: 500mA
Rated Voltage (VAC): 125VAC
Voltage Rating: 125V
Insulation Resistance: 1GΩ
Contact Plating: Silver
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +95°C
Dimension: Ø 23.37 x 26.68 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,180
Germany (Online Only):
1,180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
25
Total
$21.15
USD
Quantity
Web Price
25
$4.23
75
$4.11
125
$4.05
375
$3.94
625+
$3.83
Product Variant Information section