text.skipToContent text.skipToNavigation

Manufacturer Part #

NDKC10H

ND Series Process Sealed 10 Position Through Hole 8 mm Rotary DIP Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches NDKC10H - Technical Attributes
Attributes Table
Circuitry: Coded
No of Positions: 10
Termination Style: Right Angle
Contact Material: Gold
Mounting Method: Through Hole
Features & Applications
The NDKC10H is a 10 Position Through Hole 8 mm Rotary DIP Switch. These switches are Sealed construction prevents contact contamination and allows automated soldering and cleaning. Sealed design accomplished with seals between the actuator and housing and between housing and base.

Heat tolerant resin used for body meets UL flammability rating of 94V-0 and maintains switch reliability through automated soldering process.

Features:

  • Highly visible legends and choice of screwdriver or shaft actuation to provide trouble-free code setting
  • Detent mechanism designed for crisp, positive action for accurate switch setting
  • Crimped terminals ensure secure PC mounting and prevent dislodging during soldering
  • These switches are designed for use in a low-voltage, low-current, logic-level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Operating Temperature Range: –25°C through +75°C (–13°F through +167°F)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$132.25
USD
Quantity
Unit Price
1
$5.40
5
$5.36
20
$5.29
50
$5.25
125+
$5.18
Product Variant Information section