Manufacturer Part #
ND3KC16H
ND3 Series Process Sealed 16 Position Surface Mount 8 mm Rotary DIP Switch
Product Specification Section
NKK Switches ND3KC16H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NKK Switches ND3KC16H - Technical Attributes
Attributes Table
Circuitry: | Hexadecimal |
No of Positions: | 16 |
Termination Style: | Right Angle |
Contact Material: | Gold |
Mounting Method: | Surface Mount |
Features & Applications
The ND3KC16H-RO is a Sealed construction prevents contact contamination and allows vapor phase and IR reflow soldering. Sealed design accomplished with seals between the actuator and housing and between housing and base. Highly visible legends and choice of screwdriver or shaft actuation to provide trouble-free code setting.
Detent mechanism designed for crisp, positive action for accurate switch setting. Bifurcated, spring loaded contacts give unmatched logic-level reliability.
Electrical Capacity (Resistive Load):
- Switching Rating: 100 mA @ 5 V DC
- Nonswitching Rating: 100 mA @ 50 V DC
Materials & Finishes:
- Actuator: Glass fiber reinforced polyamide
- Housing: Glass fiber reinforced polyamide (UL94 V-0)
- O-ring: Nitrile butadiene rubber
- Base: Glass fiber reinforced polyamide (UL94 V-0)
- Movable Contact: Beryllium copper with gold plating
- Stationary Contacts: Brass with gold plating
- Terminals: Brass with gold plating)
Standards & Certifications:
- Flammability Standards: UL94 V-0 rated housing & base
- UL Recognition or CSA Certification: The ND3 Series rotaries have not been tested for UL recognition or CSA certification.These switches are designed for use in a low-voltage, low-current, logic-level circuit.When used as intended in a logic-level circuit, the results do not produce hazardous energy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$6.60
4
$6.52
15
$6.44
40
$6.38
100+
$6.29
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Surface Mount