text.skipToContent text.skipToNavigation

Manufacturer Part #

MRT23-A

MR Series Mini DPDT On- Off-On Shaft Actuated Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches MRT23-A - Technical Attributes
Attributes Table
Indexing: 60°
Circuitry: DPDT
No of Positions: 3
Termination Style: Solder Lug
Contact Material: Silver Over Brass
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
393
Factory Lead Time:
19 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$335.25
USD
Quantity
Unit Price
1
$13.87
4
$13.67
10
$13.54
25
$13.41
40+
$13.21
Product Variant Information section