SW-R3-1A-A-1-0 in Bag by Adam Tech | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R3-1A-A-1-0

Subminiature Rocker Switch, solder type, black actuator, rectangular

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Adam Tech SW-R3-1A-A-1-0 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 6A
Termination Style: Solder Lug
Contact Material: Brass
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -25°C to +85°C
Dimension: L  15mm x H  17mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.20
USD
Quantity
Unit Price
200
$0.126
600
$0.123
1,000
$0.122
3,000
$0.119
5,000+
$0.117
Product Variant Information section