text.skipToContent text.skipToNavigation

Manufacturer Part #

RR3130BBLKBLKFS

RR3130 Series 10 A SPST On-Off Solder Lug Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RR3130BBLKBLKFS - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

This RR3130 round rocker switch is panel mounted and has a light, ergonomic feel which is great in designing your applications.

Features:

  • Ergonomic Euro design
  • Panel mount
  • Round design fits easily into your application

Applications:

  • Industrial
  • Lighting ballast
  • Audio/visual
  • Medical equipment
  • Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$2,400.00
USD
Quantity
Web Price
1,000+
$2.40
Product Variant Information section