text.skipToContent text.skipToNavigation

Manufacturer Part #

R1966CBLKBLKFF

R1966 Series 15 A SPDT On-On Black Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R1966CBLKBLKFF - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Current Rating: 15A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Features & Applications

The R1966ABLKBLKFF SPST circiut On-Off Quick Connect Illuminated Rocker switch comes with Black colour Housing and Actuator.

The R1966 Series illuminated rocker switches are available with a variety of colored housings, actuators and LEDs. The panel cut out size is an industry standard size.

Features:

  • Variety of termination options
  • Industry standard panel cut out size
  • Different marking options
  • Variety of functions and colours available
  • LED indicator option available

Applications:

  • Audio/Visual
  • Consumer Electronics
  • Test/Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$212.00
USD
Quantity
Unit Price
1
$1.10
30
$1.09
75
$1.07
200
$1.06
400+
$1.03
Product Variant Information section