Manufacturer Part #
JWM21RA1A
JW Series 10 A DPST On-None-Off Quick Connect / Solder Lug Rocker Switch
Product Specification Section
NKK Switches JWM21RA1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches JWM21RA1A - Technical Attributes
Attributes Table
Switch Operation: | On-None-Off |
Circuitry: | DPST |
Current Rating: | 10A |
Termination Style: | Solder Lug |
Contact Material: | Silver |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$9.18
4
$9.06
15
$8.94
25
$8.89
50+
$8.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag