text.skipToContent text.skipToNavigation

Manufacturer Part #

JWM11RA2A

JW Series 10 A SPST On-None-Off Quick Connect / Solder Lug Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWM11RA2A - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Solder Lug
Contact Material: Silver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
358
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$180.00
USD
Quantity
Unit Price
1
$7.39
4
$7.29
15
$7.20
30
$7.15
75+
$7.04
Product Variant Information section