Manufacturer Part #
H8553VBBA3-551W
Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In
Product Specification Section
Bulgin H8553VBBA3-551W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin H8553VBBA3-551W - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 15A |
Termination Style: | Quick Connect |
Rated Voltage (VAC): | 250VAC |
Insulation Resistance: | 20MΩ |
Actuator Style: | Concave |
Dimension: | L 21mm x W 15mm x H 27.6mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
500+
$3.70
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Panel Mount