text.skipToContent text.skipToNavigation

Manufacturer Part #

DA101J12S215QF

DA Series SPDT On On 16 A 125 V 19.4 x 13 mm Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2419
Product Specification Section
C&K DA101J12S215QF - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Current Rating: 16A
Termination Style: Quick Connect
Contact Material: Silver
Voltage Rating: 125V
Insulation Resistance: 1000MΩ
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.00
USD
Quantity
Unit Price
100
$1.54
200
$1.52
400
$1.51
500+
$1.49