text.skipToContent text.skipToNavigation

Manufacturer Part #

CWSB11AA3F

CWSB Series 6 A Mini SPST On-None-Off Vertical Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches CWSB11AA3F - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 6A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

The CWSB11AA3F is a Mini SPST On-None-Off Vertical Quick Connect LED Rocker Switch.

Features:

  • Low cost molded rocker
  • Stable stationary contact construction for high reliability
  • Snap-acting contact mechanism gives smooth actuation and audible feedback
  • Power Level: For Resistive Load 6 A @ 250 V AC
  • Mechanical Life: 30,000 operations minimum
  • Electrical Life: 10,000 operations minimum with Resistive Load & 6,000 operations with Inductive Load
  • Operating Temperature Range: –10°C ~ +70°C (+14°F ~ +158°F)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$135.00
USD
Quantity
Unit Price
1
$2.79
15
$2.73
30
$2.70
100
$2.65
200+
$2.59
Product Variant Information section