text.skipToContent text.skipToNavigation

Manufacturer Part #

7101J1ABE2

7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
C&K 7101J1ABE2 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 5A
Termination Style: Right Angle / PC Through Hole
Contact Material: Gold
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Plating: Gold
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  29.36mm x W  9.27mm x H  19.54mm
Mounting Method: Through Hole
Features & Applications

The 7101J1ABE2 is a 7000 Series Mini SPDT On-None-On Right Angle Through Hole Miniature Rocker & Lever Handle Switches.

Features:

  • Multi-pole and multi-position
  • Wide variety of actuator and termination options
  • Epoxy terminal-seal compatible with bottom wash cleaning
  • RoHS compliant

Applications:

  • Telecommunications
  • Instrumentation
  • Medical equipment
Pricing Section
Global Stock:
2,395
Germany (Online Only):
2,395
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.00
USD
Quantity
Unit Price
40
$3.10
120
$3.05
160
$3.04
400
$3.00
600+
$2.96
Product Variant Information section