Manufacturer Part #
1935.3128
DPST 16 A 125 - 250 V Appliance Rocker Switch w/ Neon Lamp
Product Specification Section
Marquardt 1935.3128 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1935.3128 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 16A |
Termination Style: | Plug-In |
Contact Material: | Silver |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$5.21
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount