Manufacturer Part #
1839.1509
DPDT 6 A Snap In Rocker Appliance Switch
Product Specification Section
Marquardt 1839.1509 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1839.1509 - Technical Attributes
Attributes Table
Circuitry: | DPDT |
Current Rating: | 6A |
Termination Style: | Snap-In |
Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
150+
$4.01
Product Variant Information section
Available Packaging
Package Qty:
150 per Box
Mounting Method:
Quick Connect