Manufacturer Part #
1832.8112
Black DPST 16 A 250 V Quick Connect Snap In Rocker Switch
Product Specification Section
Marquardt 1832.8112 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1832.8112 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 16A |
Termination Style: | Quick Connect |
Contact Material: | Silver |
Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$2.68
200
$2.65
300+
$2.63
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Snap Fit