text.skipToContent text.skipToNavigation

Manufacturer Part #

1818.1302

SPDT 6 A 125 - 250 V Center-OFF Panel Mount Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1818.1302 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPDT
Current Rating: 6A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$1,320.00
USD
Quantity
Unit Price
1
$3.56
10
$3.49
25
$3.44
75
$3.38
150+
$3.30
Product Variant Information section