text.skipToContent text.skipToNavigation

Manufacturer Part #

1803.1102

Black SPDT 6/10 A 250 Vac Plug In Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1803.1102 - Technical Attributes
Attributes Table
Circuitry: SPDT
Current Rating: 10A
Termination Style: Snap-In
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$745.00
USD
Quantity
Unit Price
500+
$1.49
Product Variant Information section